- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7503A-BLU-MATTE-1000
7503A-BLU-MATTE-1000
Belden
MachFlex™ for High Flex, 1 Conductor 20AWG (105(7x15)x40) Bare Copper, PO Insulation, Overall Tinned Copper Braid(95%) Shield, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 1 Conductor 20AWG (105(7x15)x40) Bare Copper, PO Insulation, Overall Tinned Copper Braid(95%) Shield, PVC Outer Jacket, AWM 1354 - 1000 ft
Search Keywords: 7503ABLUMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7503A-BLU-MATTE-1000
-
Alias/AKA:7503A-G7X1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$3.00
10,000
$2.81
25,000 +
$2.78
Click for Quote
Log in
to unlock special pricing