- Home ›
- All Products›
- 7427W-CHR-1000
Belden
7427W-CHR-1000
MachFlex™ for High Flex, 11+1G Conductor 16AWG (26x30) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 11+1G Conductor 16AWG (26x30) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-ER - 1000 ft
Search Keywords: 7427WCHR1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 7427W-CHR-1000 |
| Alias/AKA: | 7427W-0601000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 7427W-CHR-1000 RoHS compliant?
Yes, 7427W-CHR-1000 is RoHS compliant.
What is the lead time for 7427W-CHR-1000?
The standard lead time for 7427W-CHR-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5,000
$9.07
10,000
$8.50
25,000 +
$8.40
Click for Quote
Log in
to unlock special pricing