- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7415W-CHR-1000
Belden
7415W-CHR-1000
MachFlex™ for High Flex, 11+1G Conductor 18AWG (16x30) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 11+1G Conductor 18AWG (16x30) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-ER - 1000 ft
Search Keywords: 7415WCHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7415W-CHR-1000
-
Alias/AKA:7415W-0601000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 7415W-CHR-1000 RoHS compliant?
Yes, 7415W-CHR-1000 is RoHS compliant.
What is the lead time for 7415W-CHR-1000?
The standard lead time for 7415W-CHR-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,000
$6.07
10,000
$5.69
25,000 +
$5.62
Click for Quote
Log in
to unlock special pricing