- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7413W-CHR-1000
Belden
7413W-CHR-1000
MachFlex™ for High Flex, 6+1G Conductor 18AWG (16x30) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-E ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 6+1G Conductor 18AWG (16x30) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-ER - 1000 ft
Search Keywords: 7413WCHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7413W-CHR-1000
-
Alias/AKA:7413W-0601000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 7413W-CHR-1000 RoHS compliant?
Yes, 7413W-CHR-1000 is RoHS compliant.
What is the lead time for 7413W-CHR-1000?
The standard lead time for 7413W-CHR-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5,000
$3.73
10,000
$3.50
25,000 +
$3.46
Click for Quote
Log in
to unlock special pricing