- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7406W-CHR-5000
Belden
7406W-CHR-5000
MachFlex™ for High Flex, 11+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 11+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 5000 ft
Search Keywords: 7406WCHR5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7406W-CHR-5000
-
Alias/AKA:7406W-060-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 7406W-CHR-5000 RoHS compliant?
Yes, 7406W-CHR-5000 is RoHS compliant.
What is the lead time for 7406W-CHR-5000?
The standard lead time for 7406W-CHR-5000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$4.19
25,000 +
$4.13
Click for Quote
Log in
to unlock special pricing