- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7404W-CHR-5000
7404W-CHR-5000
Belden
MachFlex™ for High Flex, 6+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 6+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 5000 ft
Search Keywords: 7404WCHR5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7404W-CHR-5000
-
Alias/AKA:7404W-060-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$2.73
25,000 +
$2.69
Click for Quote
Log in
to unlock special pricing