- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7403W-CHR-1000
Belden
7403W-CHR-1000
MachFlex™ for High Flex, 4+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 1000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 4+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 1000 ft
Search Keywords: 7403WCHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7403W-CHR-1000
-
Alias/AKA:7403W-0601000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 7403W-CHR-1000 RoHS compliant?
Yes, 7403W-CHR-1000 is RoHS compliant.
What is the lead time for 7403W-CHR-1000?
The standard lead time for 7403W-CHR-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$2.585
5,000
$2.350
10,000
$2.210
25,000 +
$2.180
Click for Quote
Log in
to unlock special pricing