- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73812W-GRY-1000
Belden
73812W-GRY-1000
MachFlex™ for Moderate Flex, 12 Conductor 18AWG (16x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for Moderate Flex, 12 Conductor 18AWG (16x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73812WGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73812W-GRY-1000
-
Alias/AKA:73812W-008-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 73812W-GRY-1000 RoHS compliant?
Yes, 73812W-GRY-1000 is RoHS compliant.
What is the lead time for 73812W-GRY-1000?
The standard lead time for 73812W-GRY-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$3.85
3,000
$3.61
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing