- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73609W-008-1000
Belden
73609W-008-1000
MachFlex™ for Moderate Flex, 9 Conductor 16AWG (26x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for Moderate Flex, 9 Conductor 16AWG (26x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73609W0081000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 73609W-008-1000 |
| Alias/AKA: | 73609W-GRY-1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 73609W-008-1000 RoHS compliant?
Yes, 73609W-008-1000 is RoHS compliant.
What is the lead time for 73609W-008-1000?
The standard lead time for 73609W-008-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,000
$4.10
3,000
$3.84
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing