- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73603W-008-500
Belden
73603W-008-500
MachFlex™ for Moderate Flex, 3 Conductor 16AWG (26x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for Moderate Flex, 3 Conductor 16AWG (26x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73603W008500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73603W-008-500
-
Alias/AKA:73603W-GRY-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 73603W-008-500 RoHS compliant?
Yes, 73603W-008-500 is RoHS compliant.
What is the lead time for 73603W-008-500?
The standard lead time for 73603W-008-500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$1.51
1,500
$1.42
2,500 +
$1.40
Click for Quote
Log in
to unlock special pricing