- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73412W-008-100
Belden
73412W-008-100
MachFlex™ for Moderate Flex, 12 Conductor 14AWG (41x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for Moderate Flex, 12 Conductor 14AWG (41x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73412W008100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73412W-008-100
-
Alias/AKA:73412W-GRY-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 73412W-008-100 RoHS compliant?
Yes, 73412W-008-100 is RoHS compliant.
What is the lead time for 73412W-008-100?
The standard lead time for 73412W-008-100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$7.13
2,000
$6.68
5,000 +
$6.60
Click for Quote
Log in
to unlock special pricing