- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73405W-GRY-100
Belden
73405W-GRY-100
MachFlex™ for Moderate Flex, 5 Conductor 14AWG (41x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for Moderate Flex, 5 Conductor 14AWG (41x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73405WGRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73405W-GRY-100
-
Alias/AKA:73405W-008-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 73405W-GRY-100 RoHS compliant?
Yes, 73405W-GRY-100 is RoHS compliant.
What is the lead time for 73405W-GRY-100?
The standard lead time for 73405W-GRY-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$4.30
50
$3.49
100
$3.44
300
$3.24
500
$3.06
1,000
$3.01
2,500
$2.90
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing