- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73205W-008-100
73205W-008-100
Belden
MachFlex™ for Moderate Flex, 5 Conductor 12AWG (65x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for Moderate Flex, 5 Conductor 12AWG (65x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73205W008100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73205W-008-100
-
Alias/AKA:73205W-GRY-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.81
25
$5.71
100
$5.29
300
$4.85
500
$4.78
1,000
$4.71
2,500
$4.60
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing