- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73004W-GRY-100
73004W-GRY-100
Belden
MachFlex™ for Moderate Flex, 4 Conductor 20AWG (10x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for Moderate Flex, 4 Conductor 20AWG (10x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73004WGRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73004W-GRY-100
-
Alias/AKA:73004W-008100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.30
2,000
$1.22
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing