- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73003W-GRY-100
73003W-GRY-100
Belden
Res Thick Film 1206 43.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 43.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 73003WGRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73003W-GRY-100
-
Alias/AKA:73003W-008100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.985
2,000
$0.924
5,000 +
$0.912
Click for Quote
Log in
to unlock special pricing