- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 73002W-008-500
73002W-008-500
Belden
MachFlex™ for Moderate Flex, 2 Conductor 20AWG (10x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for Moderate Flex, 2 Conductor 20AWG (10x30) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 CLASS K
Search Keywords: 73002W008500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:73002W-008-500
-
Alias/AKA:73002W-GRY-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.79
1,500
$0.74
2,500 +
$0.73
Click for Quote
Log in
to unlock special pricing