- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7203A-GRN-1000
7203A-GRN-1000
Belden
MachFlex™ for High Flex, 4 Pair 24AWG (41x40) Bare Copper, PE Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 4 Pair 24AWG (41x40) Bare Copper, PE Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, PVC Outer Jacket, CM - 1000 ft
Search Keywords: 7203AGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7203A-GRN-1000
-
Alias/AKA:7203A-X4P1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,000
$5.25
2,000
$4.92
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing