- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7200A-GRN-1000
Belden
7200A-GRN-1000
MachFlex™ for High Flex, 1 Pair 24AWG (41x40) Bare Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 1 Pair 24AWG (41x40) Bare Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, PVC Outer Jacket, CM - 1000 ft
Search Keywords: 7200AGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7200A-GRN-1000
-
Alias/AKA:7200A-X4P1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 7200A-GRN-1000 RoHS compliant?
Yes, 7200A-GRN-1000 is RoHS compliant.
What is the lead time for 7200A-GRN-1000?
The standard lead time for 7200A-GRN-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$2.88
10,000
$2.70
25,000 +
$2.66
Click for Quote
Log in
to unlock special pricing