- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7145W-ORG-1000
Belden
7145W-ORG-1000
MachFlex™ for High Flex, 3+1G Conductor 12AWG (413(7x59)x38) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 60 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 3+1G Conductor 12AWG (413(7x59)x38) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-ER
Search Keywords: 7145WORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7145W-ORG-1000
-
Alias/AKA:7145W-003-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7145W-ORG-1000 RoHS compliant?
Yes, 7145W-ORG-1000 is RoHS compliant.
What is the lead time for 7145W-ORG-1000?
The standard lead time for 7145W-ORG-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$30.17
2,000
$28.29
5,000 +
$27.94
Click for Quote
Log in
to unlock special pricing