- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7117W-003-250
Description
+
MachFlex™ for High Flex, 24+1G Conductor 18AWG (105x38) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-ER - 250 ft
Search Keywords: 7117W003250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7117W-003-250
-
Alias/AKA:7117W-ORG-250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
9 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$27.23
2,000
$25.53
5,000 +
$25.21
Click for Quote
Log in
to unlock special pricing