- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7113W-ORG-1000
7113W-ORG-1000
Belden
MachFlex™ for High Flex, 6+1G Conductor 18AWG (105x38) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 6+1G Conductor 18AWG (105x38) Bare Copper, PVC-NYL Insulation, TPE Outer Jacket, 1000V WTTC, 600V TC-ER - 1000 ft
Search Keywords: 7113WORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7113W-ORG-1000
-
Alias/AKA:7113W-0031000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5,000
$12.84
10,000
$12.04
25,000 +
$11.89
Click for Quote
Log in
to unlock special pricing