- Home ›
- All Products›
- 658BMJ-DK-GRN-1000
658BMJ-DK-GRN-1000
Belden
Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 658BMJDKGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:658BMJ-DK-GRN-1000
-
Alias/AKA:658BMJ-0051000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7,000
$2.11
14,000
$1.97
25,000 +
$1.95
Click for Quote
Log in
to unlock special pricing