- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6504UE-NAT-Z1000
6504UE-NAT-Z1000
Belden
Res Thick Film 1206 41.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 41.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 6504UENATZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6504UE-NAT-Z1000
-
Alias/AKA:6504UE-877Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000 Feet
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7,000
$0.287
14,000
$0.269
25,000 +
$0.266
Click for Quote
Log in
to unlock special pricing