- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 649948-NAT-1000
649948-NAT-1000
Belden
PTZ (CCTV + Power/Audio) Cable, Plenum-CMP, 1-RG59 20 AWG solid bare copper with foam FEP, 95% bare copper braid, 1-18 AWG str ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PTZ (CCTV + Power/Audio) Cable, Plenum-CMP, 1-RG59 20 AWG solid bare copper with foam FEP, 95% bare copper braid, 1-18 AWG stranded bare copper pair with Flamarrest® insulation, Siamese with Flamarrest® jacket - 1000 ft
Search Keywords: 649948NAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:649948-NAT-1000
-
Alias/AKA:649948-8771000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.867
2,000
$0.813
5,000 +
$0.803
Click for Quote
Log in
to unlock special pricing