- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 643948-010-U500
643948-010-U500
Belden
Surveillance, CCTV, RG-59, 20 AWG solid bare copper, foam FEP core, 95% bare copper braid, Low Smoke PVC jacket, CMP - 500 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surveillance, CCTV, RG-59, 20 AWG solid bare copper, foam FEP core, 95% bare copper braid, Low Smoke PVC jacket, CMP - 500 ft
Search Keywords: 643948010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:643948-010-U500
-
Alias/AKA:643948-BLK-U500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
500
$0.62
2,000
$0.59
5,000 +
$0.58
Click for Quote
Log in
to unlock special pricing