- Home ›
- All Products›
- 6322UL-RED-Z1000
6322UL-RED-Z1000
Belden
Res Thick Film 0805 24 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 24 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 6322ULREDZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6322UL-RED-Z1000
-
Alias/AKA:6322UL-002Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7,000
$0.337
14,000
$0.316
25,000 +
$0.312
Click for Quote
Log in
to unlock special pricing