- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6302FE-NAT-1000
Description
+
Multi-Conductor Cable - 4 Conductors - 18 AWG - 7/26 Conductor Strand - 0.188" (4.78mm) Jacket Diameter - 300 V - 1000.0' (304.8m) Length - Natural.
Search Keywords: 6302FENAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6302FE-NAT-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:4 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000 Feet
Ships today, if you order in
Manufacturer Stock:
3,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.418
2,000
$0.392
5,000 +
$0.387
Click for Quote
Log in
to unlock special pricing