- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6202UE-NAT-Z1000
6202UE-NAT-Z1000
Belden
Res Thick Film 0805 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 6202UENATZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6202UE-NAT-Z1000
-
Alias/AKA:6202UE-877Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000 Feet
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,000
$0.665
14,000
$0.623
25,000 +
$0.615
Click for Quote
Log in
to unlock special pricing