- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 579945-009-500
Belden
579945-009-500
PTZ (CCTV+Power/Audio) Cable, Rated-CMG, 1-RG59 25 AWG solid bare copper with foam polyolefin, 95% bare copper braid, 1-20 AWG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PTZ (CCTV+Power/Audio) Cable, Rated-CMG, 1-RG59 25 AWG solid bare copper with foam polyolefin, 95% bare copper braid, 1-20 AWG stranded bare copper pair with PVC insulation, Siamese with PVC jacket
Search Keywords: 579945009500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:579945-009-500
-
Alias/AKA:579945-WHT-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 579945-009-500 RoHS compliant?
Yes, 579945-009-500 is RoHS compliant.
What is the lead time for 579945-009-500?
The standard lead time for 579945-009-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/13/26