- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 579945-009-1000
579945-009-1000
Belden
PTZ (CCTV+Power/Audio) Cable, Rated-CMG, 1-RG59 25 AWG solid bare copper with foam polyolefin, 95% bare copper braid, 1-20 AWG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PTZ (CCTV+Power/Audio) Cable, Rated-CMG, 1-RG59 25 AWG solid bare copper with foam polyolefin, 95% bare copper braid, 1-20 AWG stranded bare copper pair with PVC insulation, Siamese with PVC jacket
Search Keywords: 5799450091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:579945-009-1000
-
Alias/AKA:579945-WHT-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$373.17
3
$363.60
5 +
$354.52
Click for Quote
Log in
to unlock special pricing