- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 573945-006-U1000
573945-006-U1000
Belden
Surveillance & CCTV Cable, mini-RG59, Rated-CM, 25 AWG solid bare copper, foamed polyolefin core, 94% bare copper braid, PVC j ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surveillance & CCTV Cable, mini-RG59, Rated-CM, 25 AWG solid bare copper, foamed polyolefin core, 94% bare copper braid, PVC jacket
Search Keywords: 573945006U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:573945-006-U1000
-
Alias/AKA:573945-LT-BLU-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2214
2,000
$0.2160
5,000 +
$0.2106
Click for Quote
Log in
to unlock special pricing