- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5542UE-GRY-1000
Description
+
Commercial Wire Polypropylene 6Conductors 22AWG 5mm 300VAC Gray 304.8m Reel
Search Keywords: 5542UEGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5542UE-GRY-1000
-
Alias/AKA:5542UE-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Conductors:6
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2 A
-
Type:Commercial Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5,000
$0.321
10,000
$0.301
25,000 +
$0.297
Click for Quote
Log in
to unlock special pricing