- Home ›
- All Products›
- 5502FH-WHT-U1000
5502FH-WHT-U1000
Belden
Res Thick Film 0805 2K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 2K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 5502FHWHTU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5502FH-WHT-U1000
-
Alias/AKA:5502FH-009U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.345
10,000
$0.324
25,000 +
$0.320
Click for Quote
Log in
to unlock special pricing