- Home ›
- All Products›
- 5500UG-GRY-1000
5500UG-GRY-1000
Belden
Res Thick Film 1206 11.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 11.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 5500UGGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5500UG-GRY-1000
-
Alias/AKA:5500UG-008U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
7/15/26