- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5499X5-BLK-1000
Description
+
Composite Cable Braid Foam High Density Polyethylene/Polyvinyl Chloride 3Conductors 20AWG/18AWG 5.63mm 300VAC Black 304.8m Reel
Search Keywords: 5499X5BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5499X5-BLK-1000
-
Alias/AKA:5499X5-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Composite Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$690.82
3
$647.64
5 +
$639.65
Click for Quote
Log in
to unlock special pricing