- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 549945-010500
Belden
549945-010500
Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 549945010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:549945-010500
-
Alias/AKA:549945-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 549945-010500 RoHS compliant?
Yes, 549945-010500 is RoHS compliant.
What is the lead time for 549945-010500?
The standard lead time for 549945-010500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5837
1,000
$0.5593
2,500
$0.5299
5,000
$0.5165
7,500
$0.5037
10,000
$0.5025
15,000
$0.4976
25,000 +
$0.4964
Click for Quote
Log in
to unlock special pricing