- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 543945-BLK-1000
543945-BLK-1000
Belden
Surveillance & CCTV Cable, RG59, Rated-CMG, 20 AWG solid bare copper, foam polyolefin core, 90% bare copper braid, PVC jacket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surveillance & CCTV Cable, RG59, Rated-CMG, 20 AWG solid bare copper, foam polyolefin core, 90% bare copper braid, PVC jacket - 1000 ft
Search Keywords: 543945BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:543945-BLK-1000
-
Alias/AKA:543945-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,000
$0.305
2,000
$0.286
5,000 +
$0.282
Click for Quote
Log in
to unlock special pricing