- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5400UE-GRY-U1000
Description
+
Multi-Conductor Cable Polypropylene 2Conductors 20AWG 3.5mm 300VAC Gray 304.8m
Search Keywords: 5400UEGRYU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5400UE-GRY-U1000
-
Alias/AKA:5400UE-008U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.75 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.213
2,000
$0.200
5,000 +
$0.197
Click for Quote
Log in
to unlock special pricing