- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5201UE-GRY-500
Description
+
Multi-Conductor Cable Polypropylene 3Conductors 16AWG 4.85mm 300VAC Gray 152.4m
Search Keywords: 5201UEGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5201UE-GRY-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Cable Length:152.4 m
-
Maximum Current Rating:6.25 A
-
Type:Multi-Conductor Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT