- Home ›
- All Products›
- 513945-BLK-1000
Belden
513945-BLK-1000
Surveillance & CCTV Cable, RG11, Rated-CM, 14 AWG solid bare copper, foam polyolefin core, 95% bare copper braid, PVC jacket - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surveillance & CCTV Cable, RG11, Rated-CM, 14 AWG solid bare copper, foam polyolefin core, 95% bare copper braid, PVC jacket - 1000 ft
Search Keywords: 513945BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:513945-BLK-1000
-
Alias/AKA:513945-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10000
Frequently Asked Questions
Is 513945-BLK-1000 RoHS compliant?
Yes, 513945-BLK-1000 is RoHS compliant.
What is the lead time for 513945-BLK-1000?
The standard lead time for 513945-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10,000
$1.05
20,000
$0.98
50,000 +
$0.97
Click for Quote
Log in
to unlock special pricing