- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49615A-CHR-S2
Description
+
Cable Assembly PVC 1.5m 24AWG D-Sub to D-Sub 25 to 25 POS M-F
Search Keywords: 49615ACHRS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49615A-CHR-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Length:1.5 m
-
Cable Type:PVC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26