- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49403-010-S2
Description
+
Cable Assembly Molded 26AWG Modular to Modular 6 to 6 POS PL-PL
Search Keywords: 49403010S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49403-010-S2
-
Alias/AKA:49403-BLK-S2
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Cable Length:N/A
-
Cable Type:Molded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$98.61
5
$91.03
10
$88.30
25
$84.50
50
$81.00
100
$79.78
250 +
$77.77
Click for Quote
Log in
to unlock special pricing