- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4855ANH-LT-BLU-1640
Belden
4855ANH-LT-BLU-1640
4K UHD COAX - 23 AWG LSZH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4K UHD COAX - 23 AWG LSZH
Search Keywords: 4855ANHLTBLU1640
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 4855ANH-LT-BLU-1640 |
| Alias/AKA: | 4855ANH-006-1640 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1640 |
Frequently Asked Questions
Is 4855ANH-LT-BLU-1640 RoHS compliant?
Yes, 4855ANH-LT-BLU-1640 is RoHS compliant.
What is the lead time for 4855ANH-LT-BLU-1640?
The standard lead time for 4855ANH-LT-BLU-1640 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1640 Feet
Order Increment:
1640 Feet
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,640
$1.51
2,000
$1.47
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing