- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39126-007-5000
39126-007-5000
Belden
Low Temp Plastic Lead Wire, 26AWG (7x34) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Temp Plastic Lead Wire, 26AWG (7x34) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 5000 ft
Search Keywords: 391260075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39126-007-5000
-
Alias/AKA:39126-VIO-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,972.16
3
$1,917.67
5 +
$1,866.02
Click for Quote
Log in
to unlock special pricing