- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39126-007-1000
Belden
39126-007-1000
Low Temp Plastic Lead Wire, 26AWG (7x34) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 1000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Temp Plastic Lead Wire, 26AWG (7x34) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 1000 ft
Search Keywords: 391260071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39126-007-1000
-
Alias/AKA:39126-VIO-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39126-007-1000 RoHS compliant?
Yes, 39126-007-1000 is RoHS compliant.
What is the lead time for 39126-007-1000?
The standard lead time for 39126-007-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$506.82
3
$499.22
5
$491.73
10 +
$478.84
Click for Quote
Log in
to unlock special pricing