- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39124-010-5000
39124-010-5000
Belden
Low Temp Plastic Lead Wire, 24AWG (7x32) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Temp Plastic Lead Wire, 24AWG (7x32) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 5000 ft
Search Keywords: 391240105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39124-010-5000
-
Alias/AKA:39124-BLK-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,292.86
3
$2,229.52
5 +
$2,169.47
Click for Quote
Log in
to unlock special pricing