- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39124-001-1000
Belden
39124-001-1000
Low Temp Plastic Lead Wire, 24AWG (7x32) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 1000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Temp Plastic Lead Wire, 24AWG (7x32) Tinned Copper, PPO Insulation, AWM 11028 600V 105C VW-1 - 1000 ft
Search Keywords: 391240011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39124-001-1000
-
Alias/AKA:39124-BRN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39124-001-1000 RoHS compliant?
Yes, 39124-001-1000 is RoHS compliant.
What is the lead time for 39124-001-1000?
The standard lead time for 39124-001-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$704.08
3
$684.79
5 +
$683.08
Click for Quote
Log in
to unlock special pricing