- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 39122-013100
Belden
39122-013100
Res Thick Film 0805 18 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 18 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 39122013100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39122-013100
-
Alias/AKA:39122-DK-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 39122-013100 RoHS compliant?
Yes, 39122-013100 is RoHS compliant.
What is the lead time for 39122-013100?
The standard lead time for 39122-013100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
900
can ship
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$124.84
5
$115.52
10
$110.57
20
$106.03
50
$103.20
100 +
$101.84
Click for Quote
Log in
to unlock special pricing