- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39118-005-1000
Description
+
Hook-up Wire 18AWG 30m 1.75mm Tinned Copper Light Green 600VAC 20A Automotive Reel
Search Keywords: 391180051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39118-005-1000
-
Alias/AKA:39118-DK-GRN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,317.87
3
$1,235.50
5 +
$1,220.25
Click for Quote
Log in
to unlock special pricing