- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39116-YEL-100
Description
+
Hook-up Wire 16AWG 30m 2.1mm Tinned Copper Yellow 600VAC 26A Automotive Reel
Search Keywords: 39116YEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39116-YEL-100
-
Alias/AKA:39116-004100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30 m
-
Maximum Current Rating:26 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$230.84
3
$216.41
5 +
$213.74
Click for Quote
Log in
to unlock special pricing